L233LWD-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L233LWD-TR

DigiKey Part Number
2460-L233LWD-TR-ND
Manufacturer
Manufacturer Product Number
L233LWD-TR
Description
LED WHITE DIFFUSED SMD R/A
Customer Reference
Detailed Description
White LED Indication - Discrete 3.2V 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
-
Lens Color
Yellow
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Irregular Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
115°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
2-SMD, No Lead
Supplier Device Package
Size / Dimension
2.80mm L x 1.20mm W
Height (Max)
0.90mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.