L196B-QOC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L196B-QEC-RR-TR

DigiKey Part Number
2460-L196B-QEC-RR-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L196B-QEC-RR-TR
Description
LED RED CLEAR 0603 SMD
Customer Reference
Detailed Description
Red 640nm LED Indication - Discrete 2V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.00mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
150°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
655nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.50mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 995
MARKETPLACE PRODUCT
Will ship in approximately 7 days from American Opto Plus LED Corp.
A separate shipping fee may apply.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1$0.05000$0.05
8,000$0.03200$256.00
16,000$0.03000$480.00
64,000$0.02600$1,664.00
132,000$0.02400$3,168.00