
L171L-YGC-TR | |
|---|---|
DigiKey Part Number | 2460-L171L-YGC-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L171L-YGC-TR |
Description | LED YLW-GRN CLEAR 0805 SMD |
Customer Reference | |
Detailed Description | Yellow-Green 574nm LED Indication - Discrete 2.15V 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.15V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Lens Color Colorless | Wavelength - Peak 575nm |
Lens Transparency Clear | Package / Case 0805 (2012 Metric) |
Millicandela Rating | Supplier Device Package |
Lens Style Rectangle with Flat Top | Size / Dimension 2.00mm L x 1.25mm W |
Lens Size 1.40mm x 1.25mm | Height (Max) 0.90mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.04100 | $164.00 |
| 8,000 | $0.03700 | $296.00 |
| 16,000 | $0.03500 | $560.00 |
| 64,000 | $0.03000 | $1,920.00 |
| 132,000 | $0.02800 | $3,696.00 |

