
L145L-LEPGBW3DI | |
|---|---|
DigiKey Part Number | 2460-L145L-LEPGBW3DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L145L-LEPGBW3DI |
Description | Addressable RGB 1615 SMD LED |
Customer Reference | |
Detailed Description | Addressable Lighting - LED Red, Green, Blue (RGB) 1.60mm L x 1.50mm W |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Opto Plus LED | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | Red, Green, Blue (RGB) | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.60mm L x 1.50mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.53000 | $0.53 |
| 10 | $0.40000 | $4.00 |
| 100 | $0.26600 | $26.60 |
| 500 | $0.18600 | $93.00 |
| 1,000 | $0.17300 | $173.00 |
| 4,000 | $0.16600 | $664.00 |
| 8,000 | $0.16000 | $1,280.00 |
| 16,000 | $0.15600 | $2,496.00 |
| 64,000 | $0.15300 | $9,792.00 |




