
Category | Voltage - Breakdown (Min) 4.5V |
Mfr | Power Line Protection No |
Packaging Strip | Applications General |
Part Status Active | Operating Temperature -55°C ~ 85°C (TC) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case SC-79, SOD-523 |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $0.30000 | $3.00 |


