
Category | Voltage - Breakdown (Min) 26.8V |
Mfr | Power Line Protection No |
Packaging Strip | Applications General |
Part Status Active | Operating Temperature -55°C ~ 85°C (TC) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case 0201 (0603 Metric) |
Voltage - Reverse Standoff (Typ) 24V (Max) | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $0.28000 | $2.80 |


