
Category | Current - Peak Pulse (10/1000µs) 60A (8/20µs) |
Mfr | Power Line Protection No |
Series | Applications Power Line |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 300pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 48V (Max) | Package / Case 3-UDFN Exposed Pad |
Voltage - Breakdown (Min) 53V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 58V (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $0.35000 | $3.50 |

