Clamp Ipp Tvs Diode Surface Mount DFN1610P2E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ3105-01F

DigiKey Part Number
4430-AZ3105-01F-ND
Manufacturer
Manufacturer Product Number
AZ3105-01F
Description
TVS DIODE 5VWM DFN1610P2E
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount DFN1610P2E
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Strip
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
General
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
2-UDFN
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Amazing Microelectronic
A separate $30.00 flat rate shipping fee will apply
All prices are in USD
Strip
QuantityUnit PriceExt Price
10$0.38000$3.80