
AEVTS400-BA | |
|---|---|
DigiKey Part Number | 2040-AEVTS400-BA-ND |
Manufacturer | |
Manufacturer Product Number | AEVTS400-BA |
Description | DC CONTACTOR 400A 12VDC COIL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 400 A 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Switching Voltage 1800VDC - Max |
Manufacturer Altran Magnetics, LLC | Features Auxiliary Contacts |
Series | Termination Style Stud, Connector |
Packaging Box | Operating Temperature -40°C ~ 85°C |
Part Status Active | Must Operate Voltage 9 VDC |
Mounting Type Chassis Mount | Must Release Voltage 1.2 VDC |
Coil Voltage 12VDC | Operate Time 30 ms |
Contact Form SPST-NO (DM) (1 Form X) | Release Time 15 ms |
Contact Rating (Current) 400 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $178.14000 | $178.14 |




