Image for CA721/100 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA721/100

DigiKey Part Number
CA721/100-ND
Manufacturer
Manufacturer Product Number
CA721/100
Description
JUMPER TERM BLK 100POS RND PIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 Position Terminal Block, Cross Connection Jumper Round Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Terminal Block, Cross Connection
Number of Positions
100
Pitch
-
Style
Round Pins
For Use With/Related Products
CTS2.5U-N
Contact Material
-
Contact Finish
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 60
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
10$30.81000$308.10
Manufacturers Standard Package