
AOZ7000 | |
|---|---|
DigiKey Part Number | 785-AOZ7000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOZ7000 |
Description | ACDC STR CORELESS PULSE TRANSFOR |
Customer Reference | |
Detailed Description | 50nH Isolation and Data Interface (Encapsulated) Pulse Transformer 3:10 Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | 50nH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 3:10 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.374" L x 0.217" W (9.50mm x 5.50mm) | |
Height - Seated (Max) | 0.078" (1.98mm) | |
Operating Temperature | - |

