
AONY36302 | |
|---|---|
DigiKey Part Number | 785-AONY36302TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AONY36302 |
Description | MOSFET 2N-CH 30V 20A 8DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 20A (Ta), 51A (Tc), 30A (Ta), 85A (Tc) 3.1W (Ta), 21W (Tc), 3.1W (Ta), 44.5W (Tc) Surface Mount 8-DFN (5x6) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Asymmetrical | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 20A (Ta), 51A (Tc), 30A (Ta), 85A (Tc) | |
Rds On (Max) @ Id, Vgs | 5.2mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 30nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1000pF @ 15V | |
Power - Max | 3.1W (Ta), 21W (Tc), 3.1W (Ta), 44.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerSMD, Flat Leads | |
Supplier Device Package | 8-DFN (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.56457 | $1,693.71 |
| 6,000 | $0.52706 | $3,162.36 |
| 9,000 | $0.50797 | $4,571.73 |
| 15,000 | $0.49500 | $7,425.00 |

