Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MT48LC32M16A2TG-75:IT:CTR | |
|---|---|
DigiKey Part Number | 1450-1277-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT48LC32M16A2TG-75:IT:CTR |
Description | IC DRAM 512MBIT PAR 54TSOP II |
Customer Reference | |
Detailed Description | SDRAM Memory IC 512Mbit Parallel 133 MHz 5.4 ns 54-TSOP II |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 133 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 15ns |
Part Status Discontinued at DigiKey | Access Time 5.4 ns |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 3.6V |
Memory Type Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM | Package / Case |
Memory Size | Supplier Device Package 54-TSOP II |
Memory Organization 32M x 16 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS4C32M16SB-7TINTR | Alliance Memory, Inc. | 2,509 | 1450-1386-1-ND | $23.48000 | Direct |
| IS42S16320F-6TLI | ISSI, Integrated Silicon Solution Inc | 0 | IS42S16320F-6TLI-ND | $9.72435 | Similar |
| IS42S16320F-6TLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS42S16320F-6TLI-TR-ND | $9.65580 | Similar |
| IS42S16320F-7TLI | ISSI, Integrated Silicon Solution Inc | 0 | 706-1416-ND | $14.23000 | Similar |
| IS42S16320F-7TLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS42S16320F-7TLI-TR-ND | $9.65580 | Similar |



