Digital Switch Omnipolar Switch Open Drain Hall Effect SOT-23W-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A1266ELHLT-T

DigiKey Part Number
620-1731-2-ND - Tape & Reel (TR)
620-1731-1-ND - Cut Tape (CT)
620-1731-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A1266ELHLT-T
Description
MAG SWITCH OMNIPOLAR SOT23W-5
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Digital Switch Omnipolar Switch Open Drain Hall Effect SOT-23W-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Omnipolar Switch
Technology
Polarization
North Pole, South Pole
Sensing Range
±4mT Trip, ±0.5mT Release
Test Condition
-40°C ~ 85°C
Voltage - Supply
2.5V ~ 5.5V
Current - Supply (Max)
3mA
Current - Output (Max)
3mA
Output Type
Open Drain
Features
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23W-5
Package / Case
SOT-23-5 Thin, TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,717
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
5$0.87000$4.35
10$0.82600$8.26
25$0.77360$19.34
50$0.73760$36.88
100$0.70480$70.48
500$0.63886$319.43
1,000$0.61435$614.35
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.57961$1,738.83
6,000$0.56004$3,360.24
9,000$0.54935$4,944.15
15,000$0.53662$8,049.30
Manufacturers Standard Package