Gas Flow Sensor 200 sccm Female, 1/8", 0.125" (3.175mm) NPT Aluminum
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC-200C-N2V25A-00LG01

DigiKey Part Number
5851-BC-200C-N2V25A-00LG01-ND
Manufacturer
Manufacturer Product Number
BC-200C-N2V25A-00LG01
Description
SENSOR FLOW GAS 200 SCCM
Customer Reference
Detailed Description
Gas Flow Sensor 200 sccm Female, 1/8", 0.125" (3.175mm) NPT Aluminum
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Flow Sensor Type
Gas
Manufacturer
Alicat Scientific
Voltage - Input
24V
Series
Port Size
Female, 1/8", 0.125" (3.175mm) NPT
Packaging
Retail Package
Switch Function/Rating
Analog, RS232
Part Status
Active
Material - Body
Aluminum
Sensing Range
200 sccm
Operating Temperature
0°C ~ 50°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Alicat Scientific
A separate shipping fee may apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Retail Package:25
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$503.00000$503.00
5$456.00000$2,280.00
10$422.00000$4,220.00
25$392.00000$9,800.00