
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Teltonika | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Switch - Unmanaged | |
Configuration | Fixed | |
Number of Ports | 5 | |
Copper Ports | 5 | |
Copper Type | 10/100/1000 | |
PoE Ports | 5 | |
Connector Type | RJ45 | |
Voltage - Input | 7V ~ 57V, 44V ~ 57V | |
Ingress Protection | IP30 | |
Mounting Type | Chassis Mount or DIN Rail | |
Operating Temperature | -40°C ~ 75°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $94.67000 | $94.67 |






