New at DigiKey
96VA Power Transformer 120V, 240V, 277V, 480V Primary 24V Secondary 4A Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR100VA004

DigiKey Part Number
2272-TR100VA004-ND
Manufacturer
Functional Devices
Manufacturer Product Number
TR100VA004
Description
96VA 480/277/240/120-24VAC CB 2H
Customer Reference
Detailed Description
96VA Power Transformer 120V, 240V, 277V, 480V Primary 24V Secondary 4A Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Functional Devices
Series
Packaging
Case
Part Status
Active
Voltage - Primary
120V, 240V, 277V, 480V
Voltage - Secondary (Full Load)
24V
Current - Output (Max)
4A
Primary Winding(s)
Multiple Taps x 4
Secondary Winding(s)
Single
Center Tap
No
Power - Max
96VA
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Size / Dimension
105.99mm L x 64.08mm W
Height - Seated (Max)
77.24mm
Weight
4.6 lbs (2.1 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
MARKETPLACE PRODUCT
Will ship in approximately 8 days from Aim Dynamics
A separate $38.00 flat rate shipping fee will apply
All prices are in USD
Case
QuantityUnit PriceExt Price
1$67.80000$67.80