Cable Gland Polyamide (PA), Nylon 1/2" NPT Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N12612B

DigiKey Part Number
2272-N12612B-ND
Manufacturer
IronTread Mats
Manufacturer Product Number
N12612B
Description
NYLON CABLE GLAND 1/2" NPT 6-12M
Customer Reference
Detailed Description
Cable Gland Polyamide (PA), Nylon 1/2" NPT Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IronTread Mats
Series
-
Packaging
Bulk
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.236" (6.00mm)
Outside Cable Diameter (Max)
0.473" (12.00mm)
Thread Size
1/2" NPT
Thread Length
0.512" (13.00mm)
Material
Polyamide (PA), Nylon
Includes
Compression Nut, Grommet, Locknut, O-Ring
Color
Black
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-40°C ~ 100°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 230
MARKETPLACE PRODUCT
Will ship in approximately 31 days from Aim Dynamics
A separate $38.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
30$1.23000$36.90