
ElastBox400 4GB/32GB | |
|---|---|
DigiKey Part Number | 2272-ElastBox4004GB/32GBTB-ND |
Manufacturer | Elastel |
Manufacturer Product Number | ElastBox400 4GB/32GB |
Description | IND RASPBERRY PI EDGE GATEWAY IO |
Customer Reference | |
Detailed Description | 802.11b/g/n, ARP, BGP, DDNS, DHCP, DNS, HTTP, MQTT, OSPF, PPP, PPPoE, QoS, RIP, SNMP, SNTP, SSH, TCP, Telnet, UDP Gateway/Router Ethernet, LAN, RJ-45, WAN, Wifi |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Elastel | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Gateway/Router | |
Modulation or Protocol | 802.11b/g/n, ARP, BGP, DDNS, DHCP, DNS, HTTP, MQTT, OSPF, PPP, PPPoE, QoS, RIP, SNMP, SNTP, SSH, TCP, Telnet, UDP | |
Frequency | 2.4GHz ~ 5GHz | |
Applications | Remote Asset Management | |
Interface | Ethernet, LAN, RJ-45, WAN, Wifi | |
Data Rate (Max) | 1Gbps | |
Features | IoT Gateway | |
Voltage - Supply | 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $393.33000 | $393.33 |

