New at DigiKey
Surge Protection Device (SPD) 175VAC, 350VAC MCOV 3 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTK-DR208P4

DigiKey Part Number
2272-DTK-DR208P4-ND
Manufacturer
Ditek
Manufacturer Product Number
DTK-DR208P4
Description
120/208 VAC DIN Surge Protector
Customer Reference
Detailed Description
Surge Protection Device (SPD) 175VAC, 350VAC MCOV 3 Pole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ditek
Series
Packaging
Case
Part Status
Active
Type
Type 1
Form
Base + Module
Number of Poles
3
Voltage - Continuous Operating (Max) (MCOV)
175VAC, 350VAC
Operating Temperature
-40°C ~ 85°C
Features
-
Mounting Type
DIN Rail
Approval Agency
CSA, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Aim Dynamics
A separate $38.00 flat rate shipping fee will apply
All prices are in USD
Case
QuantityUnit PriceExt Price
1$281.34000$281.34