New at DigiKey
Surge Protection Device (SPD) 175V MCOV 1 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTK-DR120P1

DigiKey Part Number
2272-DTK-DR120P1-ND
Manufacturer
Ditek
Manufacturer Product Number
DTK-DR120P1
Description
120 VAC DIN Rail Surge Protector
Customer Reference
Detailed Description
Surge Protection Device (SPD) 175V MCOV 1 Pole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ditek
Series
Packaging
Case
Part Status
Active
Type
Type 1
Form
Base + Module
Number of Poles
1
Voltage - Continuous Operating (Max) (MCOV)
175V
Operating Temperature
-40°C ~ 85°C
Features
-
Mounting Type
DIN Rail
Approval Agency
CSA, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Aim Dynamics
A separate $38.00 flat rate shipping fee will apply
All prices are in USD
Case
QuantityUnit PriceExt Price
1$104.00000$104.00