
DTK-120/240CM+ | |
|---|---|
DigiKey Part Number | 2272-DTK-120/240CM+-ND |
Manufacturer | Ditek |
Manufacturer Product Number | DTK-120/240CM+ |
Description | Surge Protector 120/240VAC |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 150VAC, 300VAC MCOV 2 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ditek | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Type | Type 1 | |
Form | Base Only | |
Number of Poles | 2 | |
Voltage - Continuous Operating (Max) (MCOV) | 150VAC, 300VAC | |
Operating Temperature | -35°C ~ 80°C | |
Features | - | |
Mounting Type | Surface Mount | |
Approval Agency | CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $92.00000 | $92.00 |

