
DC1-PRO-100V:420 | |
|---|---|
DigiKey Part Number | 2272-DC1-PRO-100V:420-ND |
Manufacturer | |
Manufacturer Product Number | DC1-PRO-100V:420 |
Description | TRANSDUCER 0-100V:4-20MA 0.5% |
Customer Reference | |
Detailed Description | DC Voltage Transducer 0 ~ 100VDC Input 4 ~ 20mA Output 15 ~ 36VDC DIN Rail, Wall Mount |
Datasheet | Datasheet |
Category | Isolation 3000V, 1 minute |
Manufacturer Aim Dynamics | Response Time 10ms |
Series | Accuracy 0.5% |
Packaging Case | Voltage - Supply 15 ~ 36VDC |
Part Status Active | Mounting Type DIN Rail, Wall Mount |
Type DC Voltage Transducer | Termination Style Screw Terminal |
Input Range 0 ~ 100VDC | Operating Temperature -35°C ~ 100°C |
Output 4 ~ 20mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $305.33000 | $305.33 |



