
BH500 | |
|---|---|
DigiKey Part Number | 2272-BH500-ND |
Manufacturer | Adler Electric |
Manufacturer Product Number | BH500 |
Description | Touch Safe Fuse Holder 24x65mm |
Customer Reference | |
Detailed Description | Fuse Holder 80 A 1500V 1 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.945" Dia x 2.559" L (24.00mm x 65.00mm) | |
Current Rating (Amps) | 80 A | |
For Use With/Related Products | 0.945" Dia x 2.559" L (24.00mm x 65.00mm) Fuses | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Horizontal and Vertical | |
Termination Style | Screw Terminal | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | $18.16000 | $2,179.20 |



