AIMDC-10V-1000V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AIMDC-10V-1000V

DigiKey Part Number
2272-AIMDC-10V-1000V-ND
Manufacturer
Manufacturer Product Number
AIMDC-10V-1000V
Description
TRANSDUCER 0-100V:0-10VDC
Customer Reference
Detailed Description
DC Voltage Transducer 0 ~ 1000VDC Input 0 ~ 10VDC Output 15 ~ 36VDC DIN Rail, Wall Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aim Dynamics
Series
Packaging
Bulk
Part Status
Active
Type
DC Voltage Transducer
Input Range
0 ~ 1000VDC
Output
0 ~ 10VDC
Response Time
10ms
Accuracy
0.005%
Voltage - Supply
15 ~ 36VDC
Mounting Type
DIN Rail, Wall Mount
Termination Style
Screw Terminal
Operating Temperature
-35°C ~ 100°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Aim Dynamics
A separate $38.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$298.67000$298.67