
5AS-100A:5A-1.5X1.5(1%,1VA) | |
|---|---|
DigiKey Part Number | 2272-5AS-100A:5A-1.5X1.5(1%,1VA)-ND |
Manufacturer | Sentran |
Manufacturer Product Number | 5AS-100A:5A-1.5X1.5(1%,1VA) |
Description | 1.5" SPLIT-CORE 100A:5A 1%1VA |
Customer Reference | |
Detailed Description | Current Sensor 100A 1 Channel Current Sensor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
For Measuring | AC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, 5A | |
Accuracy | ±1% | |
Operating Temperature | -40°C ~ 70°C | |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $150.67000 | $150.67 |

