
57050001 | |
|---|---|
DigiKey Part Number | 2272-57050001-ND |
Manufacturer | Socomec |
Manufacturer Product Number | 57050001 |
Description | 1P CLASS CC FUSE HOLDER DIN RAIL |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 600V 1 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Category | For Use With/Related Products Class CC Fuses, 13/32" x 1-1/2" |
Mfr | Fuse Type Cartridge |
Packaging Case | Fuseholder Type Holder |
Part Status Active | Number of Circuits 1 |
Mounting Type | Voltage |
Fuse Size 0.394" Dia x 1.496" L (10mm x 38mm) | Contact Material Copper |
Current Rating (Amps) 30 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | $15.27000 | $183.24 |


