
LS-1550-10"X10"-5PK | |
|---|---|
DigiKey Part Number | 3486-LS-1550-10"X10"-5PK-ND |
Manufacturer | |
Manufacturer Product Number | LS-1550-10"X10"-5PK |
Description | FOAM 54.02X720" PLYURETHANE 5PK |
Customer Reference | |
Detailed Description | Foam 10.00" L x 10.00" W (254.00mm x 254.00mm) X 0.500" (12.70mm) Polyurethane Black |
Datasheet | Datasheet |
Category | Thickness 0.500" (12.70mm) |
Manufacturer Aearo Technologies LLC, a 3M company | Density 240 kg/m³ |
Series | Material Polyurethane |
Packaging Bag | Material Flammability Rating UL94 HBF |
Part Status Active | Color Black |
Size / Dimension 10.00" L x 10.00" W (254.00mm x 254.00mm) |

