
2797 | |
|---|---|
DigiKey Part Number | 2797-ND |
Manufacturer | |
Manufacturer Product Number | 2797 |
Description | FILAMENT PROTO PASTA 1.75MM MAG |
Customer Reference | |
Detailed Description | 3D Printing Filament Gray PLA (Polylactide) 0.070" (1.75mm) 1.102 lb (500.0 g) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Filament Material | PLA (Polylactide) | |
Color | Gray | |
Filament Diameter | 0.070" (1.75mm) | |
Weight | 1.102 lb (500.0 g) | |
Tensile Strength | - | |
Flex Strength | - | |
Density | 1.8g/cm³ | |
Operating Temperature | 190°C ~ 210°C | |
Features | Magnetic Iron Fill |

