Preloaded Raspberry Pi NOOBS SD/microSD/MMC Card
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1583

DigiKey Part Number
1583-ND
Manufacturer
Manufacturer Product Number
1583
Description
16GB CARD WITH NOOBS 3.0
Customer Reference
Detailed Description
Preloaded Raspberry Pi NOOBS SD/microSD/MMC Card
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Preloaded
Applications
NOOBS
Edition
-
License Length
-
License - User Details
-
Operating System
-
Utilized IC / Part
Raspberry Pi
Media Delivery Type
SD/microSD/MMC Card
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.