Linear Actuator Brushed 1.969" (50.00mm) Ball Screw 6VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L12-50-210-6-P

DigiKey Part Number
2495-L12-50-210-6-P-ND
Manufacturer
Manufacturer Product Number
L12-50-210-6-P
Description
L12-P MICRO LINEAR ACTUATOR
Customer Reference
Detailed Description
Linear Actuator Brushed 1.969" (50.00mm) Ball Screw 6VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Duty Cycle
20%
Manufacturer
Actuonix Motion Devices Inc
Voltage - Rated
6VDC
Series
Construction
Ball Screw
Packaging
Retail Package
Accuracy
±0.30mm
Part Status
Active
Gear Reduction Ratio
210
Type
Linear Actuator
Feedback Type
Potentiometer
Motor Type
Brushed
Termination Style
Wire Leads with Connector
Stroke Length
1.969" (50.00mm)
Operating Temperature
-10°C ~ 50°C
Load Force (Dynamic)
17.99lbf (80.0N)
Ingress Protection
IP54 - Dust Protected, Water Resistant
Load Force (Static)
44.96lbf (200.0N)
Base Product Number
Speed
0.26 in/s (6.6 mm/s)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Actuonix Motion Devices Inc.
A separate shipping fee may apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Retail Package:100000
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$100.00000$100.00