
L12-100-50-6-P | |
|---|---|
DigiKey Part Number | 2495-L12-100-50-6-P-ND |
Manufacturer | |
Manufacturer Product Number | L12-100-50-6-P |
Description | L12-P MICRO LINEAR ACTUATOR |
Customer Reference | |
Detailed Description | Linear Actuator Brushed 3.937" (100.00mm) Ball Screw 6VDC |
Datasheet | Datasheet |
Category | Duty Cycle 20% |
Manufacturer Actuonix Motion Devices Inc | Voltage - Rated 6VDC |
Series | Construction Ball Screw |
Packaging Retail Package | Accuracy ±0.50mm |
Part Status Active | Gear Reduction Ratio 50 |
Type Linear Actuator | Feedback Type Potentiometer |
Motor Type Brushed | Termination Style Wire Leads with Connector |
Stroke Length 3.937" (100.00mm) | Operating Temperature -10°C ~ 50°C |
Load Force (Dynamic) 4.95lbf (22.0N) | Ingress Protection IP54 - Dust Protected, Water Resistant |
Load Force (Static) 44.96lbf (200.0N) | Base Product Number |
Speed 0.98 in/s (25.0 mm/s) |
| Retail Package: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $100.00000 | $100.00 |

