
13AB60 | |
|---|---|
DigiKey Part Number | 5006-13AB60-ND |
Manufacturer | |
Manufacturer Product Number | 13AB60 |
Description | AC/DC CONVERTER |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 13V 105 ~ 125 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 1 600 mA |
Mfr | Applications Industrial, ITE (Commercial) |
Packaging Bulk | Operating Temperature -20°C ~ 71°C |
Part Status Active | Features Adjustable Output |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.53" L x 2.53" W x 1.53" H (89.7mm x 64.3mm x 38.9mm) |
Voltage - Input 105 ~ 125 VAC | Approval Agency CE, cULus, cURus |
Voltage - Output 1 13V | Standard Number 60950-1; UL 508 |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $255.84000 | $255.84 |
| 5 | $250.04800 | $1,250.24 |
| 10 | $244.25900 | $2,442.59 |
| 25 | $238.47080 | $5,961.77 |

