
ASDM1-12.000MHZ-L | |
|---|---|
DigiKey Part Number | 6290-ASDM1-12.000MHZ-L-ND |
Manufacturer | |
Manufacturer Product Number | ASDM1-12.000MHZ-L |
Description | MEMS Osc 12 MHz CMOS 2520 4-SMD |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±100ppm | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 15mA | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.047" W (2.50mm x 1.20mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.94000 | $2.94 |
| 10 | $2.59700 | $25.97 |
| 25 | $2.40960 | $60.24 |
| 50 | $2.27280 | $113.64 |
| 100 | $2.00000 | $200.00 |

