32.768 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V 8-DIP, 4 Leads (Half Size, Metal Can)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32.768 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V 8-DIP, 4 Leads (Half Size, Metal Can)
Abracon: Who We Are Today

ACHL-32.768MHZ-EK

DigiKey Part Number
535-9196-5-ND
Manufacturer
Manufacturer Product Number
ACHL-32.768MHZ-EK
Description
XTAL OSC XO 32.7680MHZ HCMOS TTL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
32.768 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V 8-DIP, 4 Leads (Half Size, Metal Can)
Datasheet
 Datasheet
EDA/CAD Models
ACHL-32.768MHZ-EK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
HCMOS, TTL
Voltage - Supply
3.3V
Frequency Stability
±30ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Current - Supply (Max)
40mA
Ratings
-
Mounting Type
Through Hole
Package / Case
8-DIP, 4 Leads (Half Size, Metal Can)
Size / Dimension
0.520" L x 0.520" W (13.20mm x 13.20mm)
Height - Seated (Max)
0.217" (5.50mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 723
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$5.12000$5.12
10$4.44700$44.47
40$4.08650$163.46
80$3.91763$313.41
120$3.82208$458.65
280$3.63011$1,016.43
520$3.49613$1,817.99
1,000$3.36007$3,360.07
2,520$3.17700$8,006.04
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.