


ABM8G-24.576MHZ-4Y-T3 | |
|---|---|
DigiKey Part Number | 535-10914-2-ND - Tape & Reel (TR) 535-10914-1-ND - Cut Tape (CT) 535-10914-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8G-24.576MHZ-4Y-T3 |
Description | CRYSTAL 24.5760MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz ±30ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8G-24.576MHZ-4Y-T3 Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 60°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24.576 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.61000 | $0.61 |
| 10 | $0.52800 | $5.28 |
| 25 | $0.49920 | $12.48 |
| 50 | $0.47880 | $23.94 |
| 100 | $0.45890 | $45.89 |
| 250 | $0.43400 | $108.50 |
| 500 | $0.41604 | $208.02 |
| 1,000 | $0.39883 | $398.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.37301 | $1,119.03 |
| 6,000 | $0.35760 | $2,145.60 |
| 9,000 | $0.34888 | $3,139.92 |
| 15,000 | $0.33820 | $5,073.00 |
| 21,000 | $0.33136 | $6,958.56 |
| 30,000 | $0.32425 | $9,727.50 |

