
ENW-89820A3KF | |
|---|---|
DigiKey Part Number | P15279TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ENW-89820A3KF |
Description | RF TXRX MOD BLUETOOTH CHIP SMD |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v4.0 Transceiver Module 2.4GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Category | Serial Interfaces SPI, UART, USB |
Mfr | Antenna Type Integrated, Chip |
Series | Utilized IC / Part CC2540 |
Packaging Tape & Reel (TR) | Memory Size 256kB Flash, 8kB RAM |
Part Status Obsolete | Voltage - Supply 2V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 37mA |
RF Family/Standard Bluetooth | Current - Transmitting 40mA |
Protocol | Mounting Type Surface Mount |
Frequency 2.4GHz | Operating Temperature -40°C ~ 85°C |
Data Rate 1Mbps | Package / Case Module |
Power - Output 4dBm | Base Product Number |
Sensitivity -96dBm |

