MFR Recommended



PJB-24V100WBNA | |
|---|---|
DigiKey Part Number | 1145-1105-ND |
Manufacturer | |
Manufacturer Product Number | PJB-24V100WBNA |
Description | AC/DC CONVERTER 24V 100W |
Customer Reference | |
Detailed Description | Open Frame, Conformal Coated AC DC Converters 1 Output 24V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | PJB-24V100WBNA Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 89% |
Part Status Obsolete | Operating Temperature -10°C ~ 70°C (With Derating) |
Type Open Frame, Conformal Coated | Features Adjustable Output, PFC, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 7.28" L x 2.83" W x 1.77" H (185.0mm x 72.0mm x 45.0mm) |
Voltage - Output 1 24V | Approval Agency CB, CE, cURus, TUV |
Current - Output 1 4.3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PJ-24V100WDRA | Delta Electronics | 0 | 1145-PJ-24V100WDRA-ND | $44.23000 | MFR Recommended |


