
ADS8861EVM-PDK | |
|---|---|
DigiKey Part Number | 296-37458-ND |
Manufacturer | |
Manufacturer Product Number | ADS8861EVM-PDK |
Description | BOARD EVAL ADC 16BIT 1MSPS |
Customer Reference | |
Detailed Description | ADS8861 microPOWER™ 16 Bit 1M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 1M |
Manufacturer Texas Instruments | Data Interface SPI |
Series | Input Range ±VREF |
Packaging Box | Power (Typ) @ Conditions 5.5mW @ 1MSPS |
Part Status Obsolete | Utilized IC / Part ADS8861 |
Number of A/D Converters 1 | Contents Board(s) |
Number of Bits 16 | Base Product Number |




