Bumper Transparent 0.50" Dia x 0.50" H (12.7mm x 12.7mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bumper Transparent 0.50" Dia x 0.50" H (12.7mm x 12.7mm)

SP954-NA

DigiKey Part Number
19-SP954-NA-ND
Manufacturer
Manufacturer Product Number
SP954-NA
Description
BUMP TRNSPRNT 0.50"DIA X 0.50"H
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Bumper Transparent 0.50" Dia x 0.50" H (12.7mm x 12.7mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
3M
Type
Bumper
Series
Color
Transparent
Packaging
Bulk
Size / Dimension
0.50" Dia x 0.50" H (12.7mm x 12.7mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 59
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$5.18000$5.18
6$4.36167$26.17
12$4.10417$49.25
30$3.80467$114.14
54$3.63481$196.28
102$3.46814$353.75
252$3.25849$821.14
504$3.11700$1,570.97
1,002$2.99118$2,997.16
Manufacturers Standard Package