



Category | Width 2.000" (50.80mm) |
Manufacturer 3M | Mounting Type Adhesive, Acrylic |
Series | Features 400 Stem Density |
Packaging Spool | Material Polyolefin (PO) |
Part Status Obsolete | Color Black |
Type Interlocking Stems | Base Product Number |
Length 150.00' (45.72m) |

