
N2514-6V0C-RB-WD | |
|---|---|
DigiKey Part Number | MSH14KTR-ND - Tape & Reel (TR) MSH14KCT-ND - Cut Tape (CT) MSH14KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | N2514-6V0C-RB-WD |
Description | CONN HEADER SMD 14POS 2.54MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 14 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | N2514-6V0C-RB-WD Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.243" (6.17mm) |
Series | Insulation Height 0.390" (9.91mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled |
Number of Rows 2 | Features Keying Slot, Pick and Place |
Row Spacing - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1.75A |
Mounting Type | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $3.61250 | $722.50 |
| 400 | $3.44013 | $1,376.05 |
| 600 | $3.34315 | $2,005.89 |
| 1,000 | $3.22490 | $3,224.90 |
| 1,400 | $3.14931 | $4,409.03 |
| 2,000 | $3.07113 | $6,142.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.25000 | $5.25 |
| 10 | $4.46400 | $44.64 |
| 100 | $3.79360 | $379.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.41000 | $5.41 |
| 10 | $4.91000 | $49.10 |
| 100 | $4.32600 | $432.60 |
























