Abrasive Disc Ceramic Medium X 7.00" (177.80mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7100263920

DigiKey Part Number
19-7100263920-ND
Manufacturer
Manufacturer Product Number
7100263920
Description
DISC CERAMIC MEDIUM 7"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Abrasive Disc Ceramic Medium X 7.00" (177.80mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Abrasive Disc
Abrasive Material
Ceramic
Abrasive Grade
Medium
Abrasive Grit
-
Micron Size
-
Color
Red
Width
-
Length
-
Diameter
7.00" (177.80mm)
Applications
Blending, Deburring, Finishing
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
25$8.77760$219.44
Manufacturers Standard Package