FKP 3 Capacitors with PCM 7.5 mm to 15 mm
WIMA's FKP 3 polypropylene (PP) film and foil capacitors for pulse applications
WIMA's FKP 3 film/foil capacitors for demanding requirements are available with polyester, polypropylene, or mixed film dielectrics.
In the case of film and foil types, the electrode is not applied like it is for the metallized capacitors but is wound with the dielectric as a metal foil. Due to their lower series resistance, the components produced this way have excellent pulse and current carrying capability, as well as a very high insulation resistance.
The film/foil construction is mainly used for capacitors with smaller capacitance value. The advantage of this construction principle is the easy contactability of the metal foil electrodes and the good pulse strength. To avoid breakdowns caused by weak spots in the dielectric, the insulating film chosen is always thicker than theoretically required by the values which are determined from the specific breakdown strength of the material.
- Capacitances from 100 pF to 0.22 µF
- PCM 7.5 mm to 15 mm
- Pulse duty construction
- Rated voltages from 63 VDC to 1000 VDC
- Very low dissipation factor
- Negative capacitance change versus temperature
- Very low dielectric absorption
- RoHS 2011/65/EU compliant
- Sample and hold
- Timing
- LC filtering
- Oscillating circuits
- Audio equipment
FKP 3 Capacitors with PCM 7 5 mm to 15 mm
| Image | Manufacturer Part Number | Description | Voltage Rating - AC | Voltage Rating - DC | Dielectric Material | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | FKP3C023303D00KSSD | CAP FILM 0.033UF 10% 63VDC RAD | 40V | 63V | Polypropylene (PP) | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | FKP3C031004C00JSSD | CAP FILM 0.1UF 5% 63VDC RAD | 40V | 63V | Polypropylene (PP) | 1059 - Immediate | $1.68 | View Details |
![]() | ![]() | FKP3D013302B00KSSD | CAP FILM 3300PF 10% 100VDC RAD | 63V | 100V | Polypropylene (PP) | 10002 - Immediate | $0.68 | View Details |
![]() | ![]() | FKP3D021503D00JSSD | CAP FILM 0.015UF 5% 100VDC RAD | 63V | 100V | Polypropylene (PP) | 5655 - Immediate | $1.00 | View Details |
![]() | ![]() | FKP3D021503D00KSSD | CAP FILM 0.015UF 10% 100VDC RAD | 63V | 100V | Polypropylene (PP) | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | FKP3D031004D00KSSD | CAP FILM 0.1UF 10% 100VDC RAD | 63V | 100V | Polypropylene (PP) | 2234 - Immediate | $1.84 | View Details |
![]() | ![]() | FKP3F011002B00KSSD | CAP FILM 1000PF 10% 250VDC RAD | 160V | 250V | Polypropylene (PP) | 7882 - Immediate | $0.68 | View Details |
![]() | ![]() | FKP3F022204C00JSSD | CAP FILM 0.022UF 5% 250VDC RAD | 160V | 250V | Polypropylene (PP) | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | FKP3F022204C00KSSD | CAP FILM 0.022UF 10% 250VDC RAD | 160V | 250V | Polypropylene (PP) | 1188 - Immediate | $1.16 | View Details |
![]() | ![]() | FKP3G011002B00KSSD | CAP FILM 1000PF 10% 400VDC RAD | 250V | 400V | Polypropylene (PP) | 0 - Immediate | See Page for Pricing | View Details |