MKP 1848 DC-Link Film Capacitors

Vishay MKP 1848 voltage ranges up to 1,200 VDC

Image of Vishay BC Components' MKP 1848 DC-Link Film CapacitorsVishay MKP1848x DC-Link AEC-Q200 qualified capacitors offer very low ESR (equivalent series resistance) down to 1.3 mΩ and 1.5 mΩ, depending on case size, voltage, and capacitance selections. DC-Link capacitors play a vital role in the performance of industrial and automotive power conversion. ESR and capacitance stability are key to ensuring a long lifetime and predictable behavior during the capacitor service life. The exposure to harsh environmental conditions of heat and humidity can affect the stability of ESR and capacitance of the DC-Link capacitor, affecting its performance in power electronics devices such as renewable energy inverters, UPS systems, automotive on-board chargers, and thermal management systems. Expected environmental conditions are, therefore, a valuable design input for DC-Link capacitor selection.

Features
  • Automotive-grade (AEC-Q200)
  • THB +40°C/93% RH/1000 h at UNDC
  • High-performance DC filter
  • Low ESR
  • High peak current capabilities
Applications
  • EV (PHEV) onboard charging
  • Solar inverters and micro-inverters
  • UPS
  • Standard power supplies
  • Induction cookers
  • Motor drives

DC-Link Film Capacitors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CAP FILM 3UF 5% 900VDC RADIALMKP1848530094K2CAP FILM 3UF 5% 900VDC RADIAL0 - Immediate$2.70View Details
CAP FILM 20UF 5% 700VDC RADIALMKP1848620704P4CAP FILM 20UF 5% 700VDC RADIAL710 - Immediate$13.77View Details
CAP FILM 80UF 5% 700VDC RADIALMKP1848680704Y5CAP FILM 80UF 5% 700VDC RADIAL373 - Immediate$36.01View Details
CAP FILM 1UF 5% 900VDC RADIALMKP1848510094K2CAP FILM 1UF 5% 900VDC RADIAL0 - Immediate$3.09View Details
CAP FILM 1UF 5% 1.1KVDC RADIALMKP1848510914K2CAP FILM 1UF 5% 1.1KVDC RADIAL210 - Immediate$3.40View Details
CAP FILM 1UF 5% 1.2KVDC RADIALMKP1848510924K2CAP FILM 1UF 5% 1.2KVDC RADIAL191 - Immediate$3.40View Details
CAP FILM 3UF 5% 700VDC RADIALMKP1848530704K2CAP FILM 3UF 5% 700VDC RADIAL684 - Immediate$4.20View Details
CAP FILM 2UF 5% 1.1KVDC RADIALMKP1848520914K2CAP FILM 2UF 5% 1.1KVDC RADIAL163 - Immediate$4.34View Details
CAP FILM 5UF 5% 700VDC RADIALMKP1848550704K2CAP FILM 5UF 5% 700VDC RADIAL403 - Immediate$5.04View Details
CAP FILM 3UF 5% 1.1KVDC RADIALMKP1848530914K2CAP FILM 3UF 5% 1.1KVDC RADIAL228 - Immediate$5.32View Details
Updated: 2025-02-11
Published: 2011-01-14