ANT-GNFPC-SHL15 Series FPC Antennas

TE Connectivity's L1/L5 GNSS antennas are easy to mount in RF transparent enclosures for environmental sealing and protection

Image of TE Connectivity Linx's ANT-GNFPC-SHL15 Series FPC Antenna The ANT-GNFPC-SHL15 series of antennas from Linx Technologies are 25 mm x 25 mm adhesive flexible printed circuit (FPC) antennas for global navigation satellite systems (GNSS) supporting GPS, Galileo, Beidou, NavIC, and QZSS systems in the in the upper L1/E1/B1 and lower L5/E5B bands. These antennas should be used with multi-constellation GNSS receivers on dual GNSS bands to benefit from more precise navigation and fewer dropouts in challenging environments such as tall buildings in urban areas.

The ANT-GNFPC-SHL15 antennas provide a ground-plane-independent dipole internal/embedded antenna solution. The flexibility and adhesive backing make the ANT-GNFPC-SHL15 series easier to mount in RF transparent (e.g., plastic) enclosures, enabling environmental sealing and protection from antenna damage. Connection is made to the radio via a coaxial cable terminated in an MHF1/U.FL-type plug (female socket) or MHF4-type plug (female socket) connector.

Features
  • Ground-plane-independent dipole antenna
  • Linear polarization
  • Performance at 1,164 MHz to 1,189 MHz
    • VSWR: ≤2.4
    • Peak gain: -0.2 dBi
    • Efficiency: 26%
  • Performance at 1,559 MHz to 1,592 MHz
    • VSWR: ≤2.2
    • Peak gain: 3.3 dBi
    • Efficiency: 46%
  • Performance at 1,598 MHz to 1,606 MHz
    • VSWR: ≤1.4
    • Peak gain: 3.0 dBi
    • Efficiency: 43%
  • Compact, low-profile
  • 25.0 mm x 25.0 mm x 0.1 mm
  • Adhesive backing permanently adheres to non-metal enclosures using 3M 467MP/200MP adhesive
  • Flexible to fit in challenging enclosures
Applications
  • Global navigation
    • GPS L1/L5
    • Galileo E1/E5A
    • NavIC L5
    • Beidou B1C, B1I
    • QZSS L1/L5
  • Timing solutions
  • UAVs (drones)
  • Robotic lawnmowers
  • Industrial and agricultural machines

ANT-GNFPC-SHL15 Series FPC Antennas

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
ANTENNA GNSS FPC SH L1/L5 25X25ANT-GNFPC-SHL1550UFANTENNA GNSS FPC SH L1/L5 25X25650 - Immediate$3.84View Details
ANTENNA GNSS FPC SH L1/L5 25X25ANT-GNFPC-SHL15100UFANTENNA GNSS FPC SH L1/L5 25X25809 - Immediate$3.93View Details
ANTENNA GNSS FPC SH L1/L5 25X25ANT-GNFPC-SHL15150UFANTENNA GNSS FPC SH L1/L5 25X25950 - Immediate$4.02View Details
ANTENNA GNSS FPC SH L1/L5 25X25ANT-GNFPC-SHL1550M4ANTENNA GNSS FPC SH L1/L5 25X25967 - Immediate$4.03View Details
ANTENNA GNSS FPC SH L1/L5 25X25ANT-GNFPC-SHL15200UFANTENNA GNSS FPC SH L1/L5 25X25960 - Immediate$4.07View Details
ANTENNA GNSS FPC SH L1/L5 25X25ANT-GNFPC-SHL15100M4ANTENNA GNSS FPC SH L1/L5 25X25954 - Immediate$4.11View Details
ANTENNA GNSS FPC SH L1/L5 25X25ANT-GNFPC-SHL15150M4ANTENNA GNSS FPC SH L1/L5 25X25947 - Immediate$4.15View Details
ANTENNA GNSS FPC SH L1/L5 25X25ANT-GNFPC-SHL15200M4ANTENNA GNSS FPC SH L1/L5 25X25969 - Immediate$4.20View Details
Published: 2024-08-13