S2M0160120K/D 1,200 V SiC Power MOSFETs
SMC Diode Solutions' MOSFETs offer very low conduction losses and stable switching characteristics over temperature extremes
SMC Diode Solutions' S2M0160120K and S2M0160120D are single SiC power MOSFETs that are packaged in a TO-247-4 case (S2M0160120K) or TO-247-3 case (S2M0160120D). The devices are high-voltage N-channel enhancement-mode MOSFETs with very low total conduction losses and very stable switching characteristics over temperature extremes.
The S2M0160120K/D MOSFETs are ideal for energy-sensitive high-frequency applications in challenging environments.
- Positive temperature characteristics and easy to parallel
- Low on-resistance RDS(ON): 175 mΩ (typ.)
- Fast switching speed and low switching losses
- Very fast and robust intrinsic body diode
- Process of non-bright tin electroplating
- Electric vehicles (EVs): fast charging modules and onboard chargers
- Solar inverters
- Online UPS and industrial UPS
- Switch mode power supplies (SMPS)
- DC/DC converters
- Energy storage systems (ESS)
S2M0160120K/D SiC Power MOSFETs
| Image | Manufacturer Part Number | Description | Qualification | Mounting Type | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | S2M0160120K | MOSFET SILICON CARBIDE SIC 1200V | - | Through Hole | 294 - Immediate | $6.01 | View Details |
![]() | ![]() | S2M0160120D | MOSFET SILICON CARBIDE SIC 1200V | - | Through Hole | 224 - Immediate | $5.58 | View Details |