M.2 SOM Evaluation Board

Particle evaluation boards for B-SoM cellular Iot modules have full pin access and multiple connectivity options

Image of Particle Industries M.2 SoM Evaluation Board The Particle evaluation board for B-SoM cellular IoT modules breaks out all its pins via easy-to-use headers. The board features USB ports for the nRF52840 MCU as well as the cellular modem, SD card connector, Ethernet connector, a barrel jack power connector, buttons, RGB LED, charge status LED, and a connector for a LiPo battery (battery not included).

The B-SoM is not included; customers must purchase the desired SOM separately. This evaluation board works with the B523, B402, B524, B404, and B404X.

Contents
  • M2EVAL board
  • USB Micro-B cable
  • Large flat head screw (M2)
  • Grove temperature and humidity sensor
  • SMA connector with IPEX cable 40 mm

M.2 SOM Evaluation Board

ImageManufacturer Part NumberDescriptionTypeContentsAvailable QuantityPriceView Details
PARTICLE M.2 SOM EVAL BOARDM2EVALPARTICLE M.2 SOM EVAL BOARDCellularBoard(s), Cable(s), Accessories9 - Immediate$34.95View Details

Associated Products

ImageManufacturer Part NumberDescriptionRF Family/StandardProtocolAvailable QuantityPriceView Details
B-SERIES LTE-M (NORAM, ETHERSIM)B404XMEAB-SERIES LTE-M (NORAM, ETHERSIM)CellularLTE CAT-1 (AT&T/T-Mobile)160 - Immediate$45.95View Details
B-SERIES LTE CAT-1/3G/2G (EUROPEB524MEAB-SERIES LTE CAT-1/3G/2G (EUROPEBluetooth, Cellular2G, 3G, Bluetooth v5.0, LTE CAT-125 - Immediate$62.95View Details
Published: 2025-02-19