MEF1 Series Isolated 1 W Regulated Single-Output DC/DC Converters

Murata Power Solutions' series of DC/DC converters when a tightly-regulated supply is required

Image of Murata Power Solutions' MEF1 Series Isolated 1 W Regulated Single-Output DC/DC ConvertersMurata Power Solutions MEF1 series of DC/DC converters is used where a tightly-regulated supply is required. They are ideal for situations where the input voltage is not tightly controlled. The single-rail regulated output makes it the ideal choice to power sensors, such as pressure transducers, and Hall-effect and mass airflow sensors.

Features
  • UL60950 recognition pending
  • Short-circuit protection
  • Operation to zero-load
  • Output regulation <1%
  • Power density 0.85 W/cm3
  • Single isolated output
  • UL 94V-0 package material
  • Footprint from 1.17cm2
  • 1 kVDC or 3.5 kVDC isolation options
  • 3.3 V, 5 V, 12 V, and 24 V input
  • 3.3 V and 5 V output
  • SMD construction
  • Fully encapsulated with toroidal magnetics

MEF1 Series of DC/DC Converters

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
DC DC CONVERTER 3.3V 1WMEF1S0303SPCDC DC CONVERTER 3.3V 1W0 - Immediate$5.43View Details
DC DC CONVERTER 5V 1WMEF1S0305SPCDC DC CONVERTER 5V 1W0 - Immediate$5.43View Details
DC DC CONVERTER 3.3V 1WMEF1S0503SPCDC DC CONVERTER 3.3V 1W25 - Immediate$5.43View Details
DC DC CONVERTER 5V 1WMEF1S0505SPCDC DC CONVERTER 5V 1W0 - Immediate$5.43View Details
DC DC CONVERTER 3.3V 1WMEF1S1203SPCDC DC CONVERTER 3.3V 1W0 - Immediate$5.43View Details
DC DC CONVERTER 5V 1WMEF1S1205SPCDC DC CONVERTER 5V 1W26 - Immediate$5.43View Details
DC DC CONVERTER 3.3V 1WMEF1S2403SPCDC DC CONVERTER 3.3V 1W35 - Immediate$5.43View Details
DC DC CONVERTER 5V 1WMEF1S2405SPCDC DC CONVERTER 5V 1W0 - Immediate$5.43View Details
DC DC CONVERTER 3.3V 1WMEF1S0303SP3CDC DC CONVERTER 3.3V 1W0 - Immediate$5.97View Details
DC DC CONVERTER 5V 1WMEF1S0305SP3CDC DC CONVERTER 5V 1W537 - Immediate$5.97View Details
DC DC CONVERTER 3.3V 1WMEF1S0503SP3CDC DC CONVERTER 3.3V 1W16 - Immediate$5.97View Details
DC DC CONVERTER 5V 1WMEF1S0505SP3CDC DC CONVERTER 5V 1W53 - Immediate$5.97View Details
DC DC CONVERTER 3.3V 1WMEF1S1203SP3CDC DC CONVERTER 3.3V 1W0 - Immediate$5.97View Details
DC DC CONVERTER 5V 1WMEF1S1205SP3CDC DC CONVERTER 5V 1W674 - Immediate$5.97View Details
DC DC CONVERTER 3.3V 1WMEF1S2403SP3CDC DC CONVERTER 3.3V 1W1191 - Immediate$5.97View Details
DC DC CONVERTER 5V 1WMEF1S2405SP3CDC DC CONVERTER 5V 1W96 - Immediate$5.97View Details
Published: 2014-03-31