DLI Brand Microstrip Bandpass Filters
Knowles’ bandpass filters are ideal for a variety of applications including telecom and satellites
Knowles DLI brand microstrip bandpass filters offer classical filter topologies yielding excellent performance in a small footprint when fabricated on ceramic substrate materials. Miniaturization can reach new levels by employing DLI high-k ceramic materials. Different techniques are employed to realize small size and high performance. Catalog devices come complete with integrated shielding and the surface-mount versions are designed for use on most RF PWB materials. Typical features include center frequency from C to above Ka band although custom devices are available from 1 GHz to 60 GHz. Bandpass filters pass desired frequency ranges and suppress the rest of the undesired spectrum. They’re designed from 800 MHz to 67 GHz.
- Stable temperature: -55°C to +125°C
- Filter size reduction: up to 20x using CG material, 10x using CF, 3x using PG versus typical PWB
- High repeatability: Thin film manufacturing provides precise manufacturing performance; no tuning
- Aerospace and defense
- Telecom
- Radar
- Satellites
Microstrip Bandpass Filters
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | B150OG0S | RF FILTER BAND PASS 14.5GHZ 2SMD | 107 - Immediate | $120.59 | View Details |
![]() | ![]() | B168MB1S | RF FILTER BANDPASS 16.75GHZ 2SMD | 31 - Immediate | $135.38 | View Details |
![]() | ![]() | B127MB2S | RF FILTER BANDPASS 12.75GHZ 2SMD | 50 - Immediate | $141.63 | View Details |
![]() | ![]() | B144MB1S | RF FILTER BAND PASS 14.5GHZ 2SMD | 102 - Immediate | $148.01 | View Details |
![]() | ![]() | B165LA1S | RF FILTER BAND PASS 16.5GHZ 2SMD | 38 - Immediate | $148.01 | View Details |
![]() | ![]() | B083LB6S | RF FILTER BAND PASS 8.25GHZ 2SMD | 391 - Immediate | $151.77 | View Details |
![]() | ![]() | B096QC2S | RF FILTER BAND PASS 10GHZ 8SMD | 15 - Immediate | $149.00 | View Details |
![]() | ![]() | B080MB5S | RF FILTER BAND PASS 8GHZ 8SMD | 48 - Immediate | $176.60 | View Details |
![]() | ![]() | B112MB1S | RF FILTER BAND PASS 11.2GHZ 2SMD | 21 - Immediate | $185.52 | View Details |
![]() | ![]() | B120MB1S | RF FILTER BAND PASS 12GHZ 8SMD | 34 - Immediate | $192.49 | View Details |
![]() | ![]() | B094LA2S | RF FILTER BAND PASS 9.42GHZ 2SMD | 300 - Immediate | $192.49 | View Details |
![]() | ![]() | B148QF0S | RF FILTER BAND PASS 15GHZ 6SMD | 42 - Immediate | $202.90 | View Details |
![]() | ![]() | B089NC4S | RF FILTER BAND PASS 9.1GHZ 2SMD | 18 - Immediate | $218.54 | View Details |
![]() | ![]() | B095MB1S | RF FILTER BAND PASS 9.5GHZ 2SMD | 167 - Immediate | $218.54 | View Details |
![]() | ![]() | B056RC4S | RF FILTER BAND PASS 6GHZ 8SMD | 82 - Immediate | $220.25 | View Details |
![]() | ![]() | B424MEZS | RF FILTER BAND PASS 41.5GHZ 2SMD | 23 - Immediate | $77.86 | View Details |
![]() | ![]() | B097MB0S | RF FILTER BAND PASS 9.7GHZ 2SMD | 44 - Immediate | $136.53 | View Details |
![]() | ![]() | B138MB1S | RF FILTER BANDPASS 13.75GHZ 2SMD | 0 - Immediate | $138.21 | View Details |
![]() | ![]() | B116NC5S | RF FILTER BANDPASS 11.65GHZ 2SMD | 14 - Immediate | $134.85 | View Details |
![]() | ![]() | B060NC5S | RF FILTER BAND PASS 6GHZ 8SMD | 184 - Immediate | $182.02 | View Details |